


STEVAL-ISA023V1 | |
|---|---|
DigiKey Part Number | 497-5865-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA023V1 |
Description | EVAL BOARD FOR VIPER53 |
Customer Reference | |
Detailed Description | VIPer53 VIPER™ 3 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 3 Isolated Outputs | |
Power - Output | 25W | |
Voltage - Output | 5V, 12V, 3.3V | |
Current - Output | 3A, 800mA, 100mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 60kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPer53 | |
Note | - |



