
STEVAL-ISA021V1 | |
|---|---|
DigiKey Part Number | 497-5219-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA021V1 |
Description | EVAL BOARD FOR VIPER22A |
Customer Reference | |
Detailed Description | VIPer22A VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10W | |
Voltage - Output | 12V | |
Current - Output | 840mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 60kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPer22A | |
Note | - |

