
STEVAL-ISA016V1 | |
|---|---|
DigiKey Part Number | 497-6414-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA016V1 |
Description | EVAL BOARD FOR L6565 |
Customer Reference | |
Detailed Description | L6565 - 6 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 6 Non-Isolated Outputs | |
Power - Output | 17W | |
Voltage - Output | 1.23V, 2.5V, 3.3V, 5V, 8V, 12V | |
Current - Output | 1.7A, 1A, 700mA, 500mA, 450mA, 40mA | |
Voltage - Input | 185 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | L6565 | |
Note | - |



