
STEVAL-IPMNG8Q | |
|---|---|
DigiKey Part Number | 497-17656-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPMNG8Q |
Description | EVAL BOARD FOR STGIPQ8C60T-HZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STGIPQ8C60T-HZ - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | STGIPQ8C60T-HZ | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,36000 | € 63,36 |
| Unit Price without VAT: | € 63,36000 |
|---|---|
| Unit Price with VAT: | € 77,29920 |

