SPT01-335DEE, ST7LITEUS5, TDE1708DFT - Proximity, Inductive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IFS006V2

DigiKey Part Number
497-10750-ND
Manufacturer
Manufacturer Product Number
STEVAL-IFS006V2
Description
BOARD PROX SWITCH W/SPT01-335DEE
Customer Reference
Detailed Description
SPT01-335DEE, ST7LITEUS5, TDE1708DFT - Proximity, Inductive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Proximity, Inductive
Sensing Range
-
Interface
-
Sensitivity
Adjustable
Voltage - Supply
7V ~ 32V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
SPT01-335DEE, ST7LITEUS5, TDE1708DFT
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.