STD95N3LLH6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2 440
Unit Price: € 1,35000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 278
Unit Price: € 0,72000
Datasheet

Similar


Infineon Technologies
In Stock: 4 283
Unit Price: € 1,34000
Datasheet

Similar


Infineon Technologies
In Stock: 2 068
Unit Price: € 1,24000
Datasheet

Similar


Infineon Technologies
In Stock: 18 740
Unit Price: € 1,59000
Datasheet

Similar


onsemi
In Stock: 502
Unit Price: € 2,07000
Datasheet
N-Channel 30 V 80A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD95N3LLH6

DigiKey Part Number
497-8891-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD95N3LLH6
Description
MOSFET N-CH 30V 80A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD95N3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes