Bipolar (BJT) Transistor Array 2 NPN (Dual) 400V 4A 3W Through Hole 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD840DN40

DigiKey Part Number
497-11085-5-ND
Manufacturer
Manufacturer Product Number
STD840DN40
Description
TRANS 2NPN DUAL 400V 4A 8-DIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 400V 4A 3W Through Hole 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
4A
Voltage - Collector Emitter Breakdown (Max)
400V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 2A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Power - Max
3W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.