STD78N75F4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 1,50000
Datasheet

Similar


Infineon Technologies
In Stock: 27 921
Unit Price: € 3,10000
Datasheet

Similar


onsemi
In Stock: 722
Unit Price: € 2,34000
Datasheet

Similar


Vishay Siliconix
In Stock: 6 049
Unit Price: € 5,03000
Datasheet
N-Channel 75 V 78A (Tc) 125W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD78N75F4

DigiKey Part Number
497-10410-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD78N75F4
Description
MOSFET N-CH 75V 78A DPAK
Customer Reference
Detailed Description
N-Channel 75 V 78A (Tc) 125W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5015 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes