
STD14NM50NAG | |
|---|---|
DigiKey Part Number | 497-STD14NM50NAGTR-ND - Tape & Reel (TR) 497-STD14NM50NAGCT-ND - Cut Tape (CT) 497-STD14NM50NAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD14NM50NAG |
Description | MOSFET N-CH 500V 12A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 12A (Tc) 90W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 816 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 90W |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 320mOhm @ 6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHD12N50E-GE3 | Vishay Siliconix | 2 440 | SIHD12N50E-GE3-ND | € 2,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,50400 | € 15,04 |
| 100 | € 1,03010 | € 103,01 |
| 500 | € 0,82710 | € 413,55 |
| 1 000 | € 0,76837 | € 768,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,69123 | € 1 728,08 |
| 5 000 | € 0,64762 | € 3 238,10 |
| 7 500 | € 0,62775 | € 4 708,12 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |











