STB45NF06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14 224
Unit Price: € 1,82000
Datasheet

Similar


Infineon Technologies
In Stock: 1 586
Unit Price: € 1,98000
Datasheet

Similar


Infineon Technologies
In Stock: 13 002
Unit Price: € 1,98000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 000
Unit Price: € 3,00000
Datasheet

Similar


Vishay Siliconix
In Stock: 190
Unit Price: € 3,00000
Datasheet

Similar


Vishay Siliconix
In Stock: 3 742
Unit Price: € 3,93000
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: € 1,73000
Datasheet

Similar


IXYS
In Stock: 905
Unit Price: € 13,02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 032
Unit Price: € 1,76000
Datasheet
N-Channel 60 V 38A (Tc) 80W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 38A (Tc) 80W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB45NF06

DigiKey Part Number
497-5731-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB45NF06
Description
MOSFET N-CH 60V 38A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 38A (Tc) 80W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB45NF06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes