STB180N55F3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 606
Unit Price: € 3,01000
Datasheet

Similar


Infineon Technologies
In Stock: 4 249
Unit Price: € 2,45000
Datasheet

Similar


Infineon Technologies
In Stock: 1 736
Unit Price: € 3,19000
Datasheet

Similar


Infineon Technologies
In Stock: 1 249
Unit Price: € 5,10000
Datasheet

Similar


Infineon Technologies
In Stock: 6 198
Unit Price: € 4,60000
Datasheet

Similar


Infineon Technologies
In Stock: 5 778
Unit Price: € 3,01000
Datasheet

Similar


Infineon Technologies
In Stock: 8 518
Unit Price: € 3,31000
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: € 3,24000
Datasheet

Similar


Infineon Technologies
In Stock: 5 098
Unit Price: € 3,99000
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: € 1,73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 814
Unit Price: € 3,62000
Datasheet
N-Channel 55 V 120A (Tc) 330W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 120A (Tc) 330W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB180N55F3

DigiKey Part Number
497-7939-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB180N55F3
Description
MOSFET N-CH 55V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 120A (Tc) 330W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB180N55F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes