STB12NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3 405
Unit Price: € 3,14000
Datasheet

Similar


onsemi
In Stock: 998
Unit Price: € 3,79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 2,65000
Datasheet
N-Channel 600 V 10A (Tc) 90W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 10A (Tc) 90W (Tc) Surface Mount D2PAK
D²PAK

STB12NM60N

DigiKey Part Number
497-7931-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB12NM60N
Description
MOSFET N-CH 600V 10A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 90W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
410mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes