RF Transistor NPN 4.5V 1A 1.7W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

START499D

DigiKey Part Number
497-8804-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
START499D
Description
RF TRANS NPN 4.5V SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 4.5V 1A 1.7W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.5V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
13dB ~ 14dB
Power - Max
1.7W
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 160mA, 3V
Current - Collector (Ic) (Max)
1A
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.