RF Front End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA5635TR

DigiKey Part Number
497-STA5635TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA5635TR
Description
IC RF FRONT END GPS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Front End
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
-
Frequency
-
Features
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 2,40903€ 7 227,09
Manufacturers Standard Package
Unit Price without VAT:€ 2,40903
Unit Price with VAT:€ 2,93902