Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA559BW13TR

DigiKey Part Number
497-11466-2-ND - Tape & Reel (TR)
497-11466-1-ND - Cut Tape (CT)
497-11466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA559BW13TR
Description
IC FULLY INTEG PROC POWERSSO-36
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
STA559BW13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2C, I2S
Voltage - Supply
4.5V ~ 16V
Operating Temperature
-20°C ~ 70°C (TA)
Specifications
Full Flexible Amplification
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,81000€ 4,81
10€ 3,67600€ 36,76
25€ 3,39400€ 84,85
100€ 3,08310€ 308,31
250€ 2,93496€ 733,74
500€ 2,84570€ 1 422,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,77223€ 2 772,23
2 000€ 2,71176€ 5 423,52
3 000€ 2,68147€ 8 044,41
Manufacturers Standard Package
Unit Price without VAT:€ 4,81000
Unit Price with VAT:€ 5,86820