Amplifier IC 4-Channel (Quad) Class D PowerSSO-36 EPU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA51813TR

DigiKey Part Number
497-8878-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA51813TR
Description
IC AMP D QUAD 70W POWERSSO-36
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D PowerSSO-36 EPU
Datasheet
 Datasheet
EDA/CAD Models
STA51813TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
70W x 1 @ 8Ohm; 24W x 4 @ 4Ohm
Voltage - Supply
10V ~ 36V
Features
Digital Inputs, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 90°C (TA)
Supplier Device Package
PowerSSO-36 EPU
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,70207€ 2 702,07
Manufacturers Standard Package
Unit Price without VAT:€ 2,70207
Unit Price with VAT:€ 3,29653