
ST8034HCQR | |
|---|---|
DigiKey Part Number | ST8034HCQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST8034HCQR |
Description | IC INTERFACE SPECIALIZED 24QFN |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ST8034HCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Smart Card | |
Interface | - | |
Voltage - Supply | 3V, 5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |



