ST7FDALIF2M6TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 1,71000
Datasheet
ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST7FDALIF2M6TR

DigiKey Part Number
ST7FDALIF2M6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST7FDALIF2M6TR
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 20-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST7
Core Size
8-Bit
Speed
8MHz
Connectivity
DALI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
384 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types