ST6G3237BTBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: € 0,00000
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 1, 3 Channel 52Mbps 25-uTFBGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST6G3237BTBR

DigiKey Part Number
ST6G3237BTBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST6G3237BTBR
Description
IC XLTR VL BIDIR 25-UTFBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 1, 3 Channel 52Mbps 25-uTFBGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1, 3
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
52Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
25-TFBGA
Supplier Device Package
25-uTFBGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes