
ST2S08BPQR | |
|---|---|
DigiKey Part Number | 497-11289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST2S08BPQR |
Description | IC REG BUCK ADJ 1.5A DL 12QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST2S08BPQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.17V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,15171 | € 5 182,69 |
| Unit Price without VAT: | € 1,15171 |
|---|---|
| Unit Price with VAT: | € 1,40509 |

