
ST1S30IPUR | |
|---|---|
DigiKey Part Number | 497-11048-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST1S30IPUR |
Description | IC REG BUCK ADJ 3A 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S30IPUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.79V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,87096 | € 3 919,32 |
| 9 000 | € 0,85496 | € 7 694,64 |
| Unit Price without VAT: | € 0,87096 |
|---|---|
| Unit Price with VAT: | € 1,06257 |

