
ST-ONETR | |
|---|---|
DigiKey Part Number | 497-ST-ONETR-ND - Tape & Reel (TR) 497-ST-ONETRCT-ND - Cut Tape (CT) 497-ST-ONETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-ONETR |
Description | FULLY INTEGRATED CONTROLLER FOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smartphones PMIC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST-ONETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smartphones | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,14000 | € 6,14 |
| 10 | € 4,74000 | € 47,40 |
| 25 | € 4,38880 | € 109,72 |
| 100 | € 4,00270 | € 400,27 |
| 250 | € 3,81860 | € 954,65 |
| 500 | € 3,70768 | € 1 853,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,91996 | € 2 919,96 |
| 2 000 | € 2,85687 | € 5 713,74 |
| 3 000 | € 2,82527 | € 8 475,81 |
| Unit Price without VAT: | € 6,14000 |
|---|---|
| Unit Price with VAT: | € 7,49080 |

