SPC560P34L1BEAAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: € 2,80818
Datasheet

Direct


NXP USA Inc.
In Stock: 160
Unit Price: € 15,02000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: € 10,21633
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 192KB (192K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 192KB (192K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC560P34L1BEAAR

DigiKey Part Number
SPC560P34L1BEAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560P34L1BEAAR
Description
IC MCU 32BIT 192KB FLASH 64LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 192KB (192K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types