
SMC50J11CA | |
|---|---|
DigiKey Part Number | 497-SMC50J11CA-ND |
Manufacturer | |
Manufacturer Product Number | SMC50J11CA |
Description | TVS DIODE 11VWM 18VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 275A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J11CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12.3V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 275A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,54222 | € 1 355,55 |
| Unit Price without VAT: | € 0,54222 |
|---|---|
| Unit Price with VAT: | € 0,66151 |

