
SMC30J70CA | |
|---|---|
DigiKey Part Number | 497-SMC30J70CATR-ND - Tape & Reel (TR) 497-SMC30J70CACT-ND - Cut Tape (CT) 497-SMC30J70CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J70CA |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,49140 | € 1 228,50 |
| Unit Price without VAT: | € 0,49140 |
|---|---|
| Unit Price with VAT: | € 0,59951 |

