


SMA6J154A-TR | |
|---|---|
DigiKey Part Number | 497-7442-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J154A-TR |
Description | TVS DIODE 154VWM 265VC DO214AC |
Customer Reference | |
Detailed Description | 265V Clamp 12.6A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J154A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 265V | |
Current - Peak Pulse (10/1000µs) | 12.6A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12680 | € 634,00 |
| 10 000 | € 0,12264 | € 1 226,40 |
| Unit Price without VAT: | € 0,12680 |
|---|---|
| Unit Price with VAT: | € 0,15470 |

