SMA6J100CA-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5 824
Unit Price: € 0,42000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,08489
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,43000
Datasheet

Similar


Bourns Inc.
In Stock: 29 942
Unit Price: € 0,46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,08853
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 713
Unit Price: € 0,31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,09555
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,10144
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,08489
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 43
Unit Price: € 0,65000
172V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J100CA-TR

DigiKey Part Number
497-7883-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J100CA-TR
Description
TVS DIODE 100VWM 172VC DO214AC
Customer Reference
Detailed Description
172V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J100CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
172V
Current - Peak Pulse (10/1000µs)
19A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes