MFR Recommended

SMA4F170AY | |
|---|---|
DigiKey Part Number | 497-SMA4F170AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4F170AY |
Description | TVS DIODE 170VWM 275VC SMAFLAT |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V (Max) | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |



