24.2V Clamp 1665A (1.665kA) (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6F11AY

DigiKey Part Number
497-SM6F11AYTR-ND - Tape & Reel (TR)
497-SM6F11AYCT-ND - Cut Tape (CT)
497-SM6F11AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6F11AY
Description
TVS DIODE 11VWM 24.2V SOD128FLAT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24.2V Clamp 1665A (1.665kA) (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
SM6F11AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V (Max)
Voltage - Breakdown (Min)
12.3V
Voltage - Clamping (Max) @ Ipp
24.2V
Current - Peak Pulse (10/1000µs)
1665A (1.665kA) (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,29800€ 2,98
100€ 0,20220€ 20,22
500€ 0,15836€ 79,18
1 000€ 0,13597€ 135,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10241€ 307,23
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800