
SM50T18AY | |
|---|---|
DigiKey Part Number | 497-SM50T18AYTR-ND - Tape & Reel (TR) 497-SM50T18AYCT-ND - Cut Tape (CT) 497-SM50T18AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T18AY |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM50T18AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,98200 | € 9,82 |
| 25 | € 0,89120 | € 22,28 |
| 100 | € 0,79200 | € 79,20 |
| 250 | € 0,74460 | € 186,15 |
| 500 | € 0,71604 | € 358,02 |
| 1 000 | € 0,69252 | € 692,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,66770 | € 1 669,25 |
| 5 000 | € 0,65274 | € 3 263,70 |
| 7 500 | € 0,64525 | € 4 839,38 |
| 12 500 | € 0,63695 | € 7 961,88 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

