
SD57060 | |
|---|---|
DigiKey Part Number | 497-5479-ND |
Manufacturer | |
Manufacturer Product Number | SD57060 |
Description | RF MOSFET LDMOS 28V M243 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 15dB 60W M243 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 15dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 7A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Package / Case | M243 | |
Supplier Device Package | M243 | |
Base Product Number |

