RF Mosfet 28 V 100 mA 945MHz 15dB 60W M250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD57060-01

DigiKey Part Number
497-5480-ND
Manufacturer
Manufacturer Product Number
SD57060-01
Description
RF MOSFET LDMOS 28V M250
Customer Reference
Detailed Description
RF Mosfet 28 V 100 mA 945MHz 15dB 60W M250
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Technology
LDMOS
Frequency
945MHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
7A
Noise Figure
-
Current - Test
100 mA
Power - Output
60W
Voltage - Rated
65 V
Package / Case
M250
Supplier Device Package
M250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.