RF Transistor NPN 18V 20A 270W Surface Mount M174
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1405

DigiKey Part Number
497-5457-ND
Manufacturer
Manufacturer Product Number
SD1405
Description
RF TRANS NPN 18V M174
Customer Reference
Detailed Description
RF Transistor NPN 18V 20A 270W Surface Mount M174
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
18V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
13dB
Power - Max
270W
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5A, 5V
Current - Collector (Ic) (Max)
20A
Operating Temperature
200°C (TJ)
Mounting Type
Surface Mount
Package / Case
M174
Supplier Device Package
M174
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.