Similar
Similar
Similar
Similar

SD1274-01 | |
|---|---|
DigiKey Part Number | 497-5454-ND |
Manufacturer | |
Manufacturer Product Number | SD1274-01 |
Description | RF TRANS NPN 16V M113 |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 8A 70W Surface Mount M113 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 16V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 10dB | |
Power - Max | 70W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 250mA, 5V | |
Current - Collector (Ic) (Max) | 8A | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | M113 | |
Supplier Device Package | M113 | |
Base Product Number |






