
RF5L051K4CB4 | |
|---|---|
DigiKey Part Number | 497-RF5L051K4CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF5L051K4CB4 |
Description | RF MOSFET LDMOS 50V D4E |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 500MHz 20.5dB 1400W D4E |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 500MHz | |
Gain | 20.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 1400W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | D4E | |
Supplier Device Package | D4E | |
Base Product Number |

