
PM6686TR | |
|---|---|
DigiKey Part Number | 497-8522-2-ND - Tape & Reel (TR) 497-8522-1-ND - Cut Tape (CT) 497-8522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM6686TR |
Description | IC REG CTRLR NOTEBK 2OUT 32VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VFQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PM6686TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 5.5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 10 | € 2,22200 | € 22,22 |
| 25 | € 2,03840 | € 50,96 |
| 100 | € 1,83720 | € 183,72 |
| 250 | € 1,74108 | € 435,27 |
| 500 | € 1,68318 | € 841,59 |
| 1 000 | € 1,63550 | € 1 635,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,57662 | € 4 729,86 |
| Unit Price without VAT: | € 2,95000 |
|---|---|
| Unit Price with VAT: | € 3,59900 |

