PM6652TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: € 9,36000
Datasheet
- Controller, Intel IMVP-6.5™, VR11 Voltage Regulator IC 1 Output 32-VFQFPN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM6652TR

DigiKey Part Number
497-11041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM6652TR
Description
IC REG CTRLR VR11 1OUT 32VFQFPN
Customer Reference
Detailed Description
- Controller, Intel IMVP-6.5™, VR11 Voltage Regulator IC 1 Output 32-VFQFPN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel IMVP-6.5™, VR11
Voltage - Input
4.5V ~ 36V
Number of Outputs
1
Voltage - Output
0.3V ~ 1.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes