RF Mosfet 13.6 V 200 mA 870MHz 17dB 6W 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD85006-E

DigiKey Part Number
497-10293-5-ND
Manufacturer
Manufacturer Product Number
PD85006-E
Description
RF MOSFET LDMOS 13.6V POWERSO10
Customer Reference
Detailed Description
RF Mosfet 13.6 V 200 mA 870MHz 17dB 6W 10-PowerSO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Frequency
870MHz
Gain
17dB
Voltage - Test
13.6 V
Current Rating (Amps)
2A
Noise Figure
-
Current - Test
200 mA
Power - Output
6W
Voltage - Rated
40 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types