PD55025 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 379
Unit Price: € 26,72000
Datasheet
RF Mosfet 12.5 V 200 mA 500MHz 14.5dB 25W 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD55025

DigiKey Part Number
PD55025-ND
Manufacturer
Manufacturer Product Number
PD55025
Description
RF MOSFET LDMOS 12.5V POWERSO10
Customer Reference
Detailed Description
RF Mosfet 12.5 V 200 mA 500MHz 14.5dB 25W 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Frequency
500MHz
Gain
14.5dB
Voltage - Test
12.5 V
Current Rating (Amps)
7A
Noise Figure
-
Current - Test
200 mA
Power - Output
25W
Voltage - Rated
40 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes