
PD55003 | |
|---|---|
DigiKey Part Number | PD55003-ND |
Manufacturer | |
Manufacturer Product Number | PD55003 |
Description | RF MOSFET LDMOS 12.5V POWERSO10 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 50 mA 500MHz 17dB 3W 10-PowerSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 17dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 3W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |


