2.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.9dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPF-WB-01E3

DigiKey Part Number
497-MLPF-WB-01E3TR-ND - Tape & Reel (TR)
497-MLPF-WB-01E3CT-ND - Cut Tape (CT)
497-MLPF-WB-01E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLPF-WB-01E3
Description
RF FILTER LOW PASS 2.4GHZ 6SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.9dB 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MLPF-WB-01E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz
Filter Type
Low Pass
Insertion Loss
0.9dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,26600€ 2,66
25€ 0,24480€ 6,12
50€ 0,23020€ 11,51
100€ 0,21640€ 21,64
250€ 0,19952€ 49,88
500€ 0,18768€ 93,84
1 000€ 0,17653€ 176,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,16082€ 804,10
10 000€ 0,15127€ 1 512,70
15 000€ 0,14595€ 2 189,25
25 000€ 0,13951€ 3 487,75
35 000€ 0,13543€ 4 740,05
50 000€ 0,13122€ 6 561,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260