
MD2009DFP | |
|---|---|
DigiKey Part Number | 497-11321-5-ND |
Manufacturer | |
Manufacturer Product Number | MD2009DFP |
Description | TRANS NPN 700V 10A TO-220 FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 10 A 40 W Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 2.8V @ 1.4A, 5.5A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 5.5A, 5V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220 Full Pack | |
Base Product Number |

