Similar

M95640-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15372-2-ND - Tape & Reel (TR) 497-15372-1-ND - Cut Tape (CT) 497-15372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRMF3TG/K |
Description | IC EEPROM 64KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,74300 | € 7,43 |
| 25 | € 0,72280 | € 18,07 |
| 50 | € 0,70740 | € 35,37 |
| 100 | € 0,69190 | € 69,19 |
| 250 | € 0,67112 | € 167,78 |
| 500 | € 0,65540 | € 327,70 |
| 1 000 | € 0,63971 | € 639,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,61911 | € 1 547,78 |
| 5 000 | € 0,60372 | € 3 018,60 |
| 7 500 | € 0,59480 | € 4 461,00 |
| 12 500 | € 0,58369 | € 7 296,13 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |


