M93C86-RDW3TP/K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 884
Unit Price: € 0,38000
Datasheet

Similar


Microchip Technology
In Stock: 125
Unit Price: € 0,38000
Datasheet
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP
8-TSSOP 8-MSOP

M93C86-RDW3TP/K

DigiKey Part Number
497-14438-2-ND - Tape & Reel (TR)
497-14438-1-ND - Cut Tape (CT)
497-14438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93C86-RDW3TP/K
Description
IC EEPROM 16KBIT MICROWIRE 8TSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M93C86-RDW3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,51597€ 2 063,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980