M93C56-MN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 448
Unit Price: € 0,51000
Datasheet

Similar


STMicroelectronics
In Stock: 10 449
Unit Price: € 0,24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,59037
Datasheet

Similar


Microchip Technology
In Stock: 326
Unit Price: € 0,28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,27711
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,27711
Datasheet

Similar


Microchip Technology
In Stock: 142
Unit Price: € 0,69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,32531
Datasheet

Similar


Microchip Technology
In Stock: 217
Unit Price: € 0,28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,32531
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,27711
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,63857
Datasheet

Similar


Microchip Technology
In Stock: 596
Unit Price: € 0,61000
Datasheet

Similar


Microchip Technology
In Stock: 574
Unit Price: € 0,35000
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C56-MN6P

DigiKey Part Number
M93C56-MN6P-ND
Manufacturer
Manufacturer Product Number
M93C56-MN6P
Description
IC EEPROM 2KBIT MICROWIRE 8-SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types