M74HC4024B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 024
Unit Price: € 0,72000
Datasheet
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4024B1R

DigiKey Part Number
497-1838-5-ND
Manufacturer
Manufacturer Product Number
M74HC4024B1R
Description
IC BINARY COUNTER 7-BIT 14DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC4024B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
79 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes