M74HC280RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 600
Unit Price: € 0,96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 138
Unit Price: € 0,60000
Datasheet

Similar


Texas Instruments
In Stock: 5 750
Unit Price: € 0,94000
Datasheet
Parity Generator 9-Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC280RM13TR

DigiKey Part Number
497-1816-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC280RM13TR
Description
IC PARITY GEN 9-BIT 14-SO
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Parity Generator
Number of Circuits
9-Bit
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes