M74HC237B1R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 185
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 747
Unit Price: € 0,96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 641
Unit Price: € 1,13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 0,57091
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 985
Unit Price: € 1,09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 0,55148
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 550
Unit Price: € 0,80037
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC237B1R

DigiKey Part Number
497-7359-5-ND
Manufacturer
Manufacturer Product Number
M74HC237B1R
Description
IC DECODER/DEMUX 1 X 3:8 16-DIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC237B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes