Similar
Similar
Similar
Similar
Similar

M74HC123RM13TR | |
|---|---|
DigiKey Part Number | 497-1764-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC123RM13TR |
Description | IC MMV 2-CIR 22-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |





