Telecom IC PCM Conference / Tone Generation Circuit 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34116B1

DigiKey Part Number
497-1721-5-ND
Manufacturer
Manufacturer Product Number
M34116B1
Description
IC TELECOM INTERFACE 24DIP
Customer Reference
Detailed Description
Telecom IC PCM Conference / Tone Generation Circuit 24-DIP
Datasheet
 Datasheet
EDA/CAD Models
M34116B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Function
PCM Conference / Tone Generation Circuit
Interface
PCM
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
50mA
Power (Watts)
500 mW
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.